NKK SwitchesM-2022L-B4Switch Toggle
Switch Toggle ON None ON DPDT Locking Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Locking Lever | |
DPDT | |
ON None ON | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
50000 | |
Chrome | |
16.5 | |
2 | |
4.8 | |
PC Mount with Bracket | |
PC Pins | |
6 | |
6.35 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
16.3 | |
9.3 | |
12.7 | |
11.8 | |
16.3 | |
12.7 | |
37.6 |