Compliant | |
EAR99 | |
Obsolete | |
8536.49.00.80 | |
Automotive | No |
PPAP | No |
Precise Call Progress Tone Detector | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 5.33(Max) - 0.38(Min) |
Package Width | 9.1 |
Package Length | 27.6 |
PCB changed | 22 |
Standard Package Name | DIP |
Supplier Package | PDIP |
22 | |
Lead Shape | Through Hole |