HirschmannM-FAST SFP-MM/LCFiber Optic Transceivers
TX/RX Optical Fiber SFP
EU RoHS | Compliant with Exemption |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Snap Fit To Panel |
Package Height | 13.4 |
Package Width | 8.5 |
Package Length | 56.5 |
Supplier Package | SFP |
Ships in 3 days
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 0 weeks
- Country Of origin:
- Malaysia
- In Stock: 7 parts
- Price: $245.686