VicorM-FIAM9HG2Power Supply Accessories
Attenuation Module For DC to DC Converter and Switching Regulator Module
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Attenuation Module | |
DC to DC Converter and Switching Regulator Module | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 55.88 |
Package Length | 57.91 |
PCB changed | 9 |
Supplier Package | Half-Brick |
9 | |
Lead Shape | Through Hole |