Nuvoton Technology CorporationM054LDEMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3.3V/5V 48-Pin LQFP
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
RISC | |
ARM Cortex M0 | |
ARM | |
50 | |
50 | |
32 | |
Flash | |
16KB | |
4KB | |
4GB | |
Yes | |
I2C/SPI/UART | |
40 | |
4 | |
Single | |
8 | |
12 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
0 | |
0 | |
2.5 | |
3.3|5 | |
5.5 | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |