EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M0 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 48 |
Maximum Clock Rate (MHz) | 48 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 32KB |
RAM Size | 4KB |
Maximum Expanded Memory Size | 4GB |
Programmability | Yes |
Interface Type | CAN/LIN/SCI/UART |
Number of I/Os | 26 |
No. of Timers | 4 |
Number of ADCs | Single |
ADC Channels | 17 |
ADC Resolution (bit) | 12 |
Number of DACs | Single |
DAC Resolution (bit) | 5 |
USART | 0 |
UART | 2 |
USB | 0 |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 1 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 2.4 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 28 |