Compliant | |
7A994 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 16 |
Standard Package Name | SMD |
Supplier Package | uSMD |
16 |
EDA / CAD Models |
Compliant | |
7A994 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 16 |
Standard Package Name | SMD |
Supplier Package | uSMD |
16 |
EDA / CAD Models |