AmphenolM12883/41-16Relay Sockets
Relay Sockets Polyetherimide Screw Terminal 10A Screw Mount 2Pole
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Polythermide | |
2 | |
10 | |
Screw Mount | |
Screw Terminal | |
8 | |
-65 | |
125 | |
44.2 | |
13.46 | |
22.61 |
When using discrete wires in a project you should use this M12883/41-16 discrete wire housing from Amphenol if a direct socket to board linkage is not functional. This RCP connector has 8 RCP contacts. It has a receptacle type gender. This is a 2-row connector. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 10 A. This rectangle connector has an operating temperature of -65 to 125 °C. This product is 44.19 mm long, 13.46 mm tall and 22.6 mm deep. M12883/41-16 is housed in polyetherimide.