ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Body Material | Polythermide |
Number of Poles | 3 |
Maximum Current Rating (A) | 10 |
Mounting | Screw Mount |
Termination Style | Screw Terminal |
Number of Terminals | 11 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 36.5 |
Product Depth (mm) | 20.07 |
Product Height (mm) | 17.65 |
This M12883/46-01S connector socket from Amphenol will connect multiple wires to a single connector.