EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.20.0000 |
Automotive | No |
PPAP | No |
Cable Type | Coaxial Cable |
Wire Size (AWG) | 12 |
Conductor Material | Silver Coated Copper |
Conductor Diameter (mm) | 2.41 |
Maximum Outer Diameter (mm) | 10.16 |
Insulation Diameter (mm) | 7.36 |
Shield Coverage (%) | 95.7/98 |
Velocity of Propagation (%) | 69.5 |
Maximum Voltage Rating | 1875VAC |
Impedance (Ohm) | 50 |
Conductor DC Resistance | 0.15Ohm/100ft |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 200 |
Product Weight | 17.5lb/100ft |
Impedance Tolerance | ±2 |
Jacket Material | Fluorinated Ethylene Propylene |
Shield Material | Silver Coated Copper |