Carlisle Interconnect Technologies M17/176-00002 Cable Coaxial
Coaxial Cable Braid Polytetrafluoroethylene 24AWG 3.4mm 750VAC Translucent Blue
Product Technical Specifications
Supplier Unconfirmed | |
EAR99 | |
Active | |
8544.20.00.00 | |
Automotive | No |
PPAP | No |
Coaxial Cable | |
24 | |
Translucent Blue | |
Silver Coated Copper | |
0.6 | |
3.4 | |
1.11 | |
93.3 | |
68 | |
1.4dB/100ft | |
750VAC | |
77 | |
2.84Ohm/100ft | |
24pF/ft | |
-55 | |
200 | |
18lb/1000ft | |
±7 | |
Perfluoroalkoxy | |
Silver Coated Copper | |
Braid |

M17/176-00002 Carlisle Interconnect Technologies