Marmon Aerospace & Defense, LLC M17/190-00001 Cable Coaxial
Coaxial Cable Braid Polyethylene 10.97mm 3700VAC

M17/190-00001 Marmon Aerospace & Defense, LLC
Coaxial Cable Braid Polyethylene 10.97mm 3700VAC
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Cable Type | Coaxial Cable |
Conductor Material | Silver Coated Copper |
Conductor Diameter (mm) | 2.28 |
Maximum Outer Diameter (mm) | 10.97 |
Insulation Diameter (mm) | 7.41 |
Shield Coverage (%) | 95.7/98 |
Velocity of Propagation (%) | 65.9 |
Maximum Voltage Rating | 3700VAC |
Impedance (Ohm) | 50 |
Conductor DC Resistance | 0.176Ohm/100ft |
Capacitance | 32.2pF/ft |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Product Weight | 15.4lb/100ft |
Impedance Tolerance | ±2 |
Jacket Material | Cross Linked Polyolefin |
Shield Material | Silver Coated Copper |
Shield Type | Braid |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
M17/190-00001 Marmon Aerospace & Defense, LLC
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Coaxial Cable Braid Polyethylene 10.97mm 3700VAC
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Cable Type | Coaxial Cable |
Conductor Material | Silver Coated Copper |
Conductor Diameter (mm) | 2.28 |
Maximum Outer Diameter (mm) | 10.97 |
Insulation Diameter (mm) | 7.41 |
Shield Coverage (%) | 95.7/98 |
Velocity of Propagation (%) | 65.9 |
Maximum Voltage Rating | 3700VAC |
Impedance (Ohm) | 50 |
Conductor DC Resistance | 0.176Ohm/100ft |
Capacitance | 32.2pF/ft |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Product Weight | 15.4lb/100ft |
Impedance Tolerance | ±2 |
Jacket Material | Cross Linked Polyolefin |
Shield Material | Silver Coated Copper |
Shield Type | Braid |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers