Carlisle Interconnect Technologies M17/60-RG142 Cable Coaxial
Coaxial Cable Braid Polytetrafluoroethylene 18AWG 5.08mm 1400VAC Light Brown
Product Technical Specifications
Supplier Unconfirmed | |
EAR99 | |
Active | |
8544.20.00.00 | |
Automotive | No |
PPAP | No |
Coaxial Cable | |
18 | |
Light Brown | |
Silver Coated Copper | |
0.96(Max) | |
5.08 | |
3.07(Max) | |
94.8/93.1 | |
69.5 | |
1400VAC | |
50 | |
1.95Ohm/100ft | |
29.3pF/ft | |
-55 | |
200 | |
0.043lb/ft | |
±2 | |
Fluorinated Ethylene Propylene | |
Silver Coated Copper | |
Braid |

M17/60-RG142 Carlisle Interconnect Technologies