NKK SwitchesM2011BB1W01Switch Toggle

Switch Toggle ON None OFF SPST Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

This M2011BB1W01 toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 6 A @ 125VAC. It has a SPST configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2011BB1W01 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 37.4 mm tall and 12 mm deep.

A datasheet is only available for this product at this time.