NKK SwitchesM2012E4S4W01Switch Toggle

Switch Toggle ON None ON SPDT Small Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

The M2012E4S4W01 toggle switch from NKK Switches allows you to control the status of your project. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2012E4S4W01 toggle switch has a solder lug termination style. This product is 13 mm long, 44.1 mm tall and 8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

424 parts: Ships in 11 days

This item has been discontinued

    Total$99.66Price for 55

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1503+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 424 parts
      • Price: $1.812