NKK SwitchesM2012LL1G03Switch Toggle
Switch Toggle ON None ON SPDT Locking Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2012LL1G03 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Locking Lever | |
SPDT | |
ON None ON | |
Threaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
50000 | |
Chrome | |
16.5 | |
1 | |
PC Mount with Threads | |
PC Pins | |
3 | |
6.35 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
1/4-40 | |
13 | |
9.7 | |
7.9 | |
9.4 | |
13 | |
8 | |
37.15 |
The M2012LL1G03 toggle switch from NKK Switches allows you to control the status of your project. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2012LL1G03 toggle switch has a PC pin termination style. This product is 13 mm long, 37.15 mm tall and 8 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.