NKK SwitchesM2012LL1W01Switch Toggle
Switch Toggle ON None ON SPDT Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2012LL1W01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This M2012LL1W01 toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2012LL1W01 toggle switch has a solder lug termination style. This product is 13 mm long, 40.1 mm tall and 8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.