NKK SwitchesM2012S2S1W01Switch Toggle
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2012S2S1W01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this M2012S2S1W01 toggle switch from NKK Switches as a way to toggle the power on one of your components. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2012S2S1W01 toggle switch has a solder lug termination style. This product is 13 mm long, 27.88 mm tall and 8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.