NKK SwitchesM2012SA2G40Switch Toggle

Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

With this M2012SA2G40 toggle switch from NKK Switches you can toggle on or off various components of your application. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2012SA2G40 toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 8 mm long, 13 mm tall and 40.32 mm deep.

498 parts: Ships in 3 days

    Total$70.70Price for 14

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 498 parts
      • Price: $5.05