NKK SwitchesM2012SS1W01Switch Toggle
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2012SS1W01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Small Bat Lever | |
SPDT | |
ON None ON | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
100000 | |
Bright Chrome | |
10.5 | |
1 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
4.5 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
1/4-40 | |
13 | |
8.9 | |
7.9 | |
9.4 | |
13 | |
8 | |
33.3 |
This M2012SS1W01 toggle switch from NKK Switches is the best at minimizing lag between switches in your design. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2012SS1W01 toggle switch has a solder lug termination style. This product is 13 mm long, 33.3 mm tall and 8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.