Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Small Bat Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
100000 | |
Bright Chrome | |
10.5 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
4.3 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Right Angle | |
-30 | |
85 | |
Miniature | |
13 | |
9.12 | |
12.7 | |
7.9 | |
13 | |
32.96 | |
8 |