NKK SwitchesM2013EA2W40Switch Toggle

Switch Toggle ON OFF ON SPDT Small Flat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket

The M2013EA2W40 toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2013EA2W40 toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 8 mm long, 13 mm tall and 41.22 mm deep.

18 parts: Ships tomorrow

This item has been discontinued

    Total$2.31Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 18 parts
      • Price: $2.313