NKK SwitchesM2013LL1W03Switch Toggle

Switch Toggle ON OFF ON SPDT Locking Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

With this M2013LL1W03 toggle switch from NKK Switches you can toggle on or off various components of your application. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2013LL1W03 toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 37.15 mm tall and 8 mm deep.

A datasheet is only available for this product at this time.