NKK SwitchesM2013SS1G03-BGSwitch Toggle
Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 0.4A 28VAC 28VDC 0.4VA PC Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2013SS1G03-BG | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This compact M2013SS1G03-BG toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2013SS1G03-BG toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 13 mm long, 33.35 mm tall and 8 mm deep.