NKK SwitchesM2013TNW01-EASwitch Rocker
Switch Rocker ON OFF ON SPDT Solder Lug Small Paddle 6A 250VAC 30VDC 50000Cycles
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2013TNW01-EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Small Paddle | |
ON OFF ON | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Black | |
16.8 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
4.5 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Straight | |
-30 | |
85 | |
29.5 | |
7.9 | |
13.8 | |
29.5 | |
9.27 | |
37.1 | |
9.27 | |
18.8 |
Do you need a safe way to turn off and on your device? Use this M2013TNW01-EA rocker switch from NKK Switches for a sleek look. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The M2013TNW01-EA rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 29.5 mm long, 37.1 mm tall and 9.27 mm deep.