NKK SwitchesM2015SD3W01Switch Toggle
Switch Toggle ON None (ON) SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2015SD3W01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Small Bat Lever | |
SPDT | |
ON None (ON) | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Bright Chrome | |
10.5 | |
1 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
4.5 | |
4.7 | |
O-Ring/Epoxy | |
Panel/Terminals | |
O-Ring/Epoxy | |
IP67 | |
Straight | |
-30 | |
85 | |
Miniature | |
1/4-40 | |
13 | |
8.9 | |
7.9 | |
9.4 | |
13 | |
10 | |
33.3 |
The M2015SD3W01 toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2015SD3W01 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 33.3 mm tall and 10 mm deep.