NKK SwitchesM2018ES2A25Switch Toggle

Switch Toggle (ON) OFF (ON) SPDT Small Flat Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount with Bracket

The M2018ES2A25 toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2018ES2A25 toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.55 mm long, 35.8 mm tall and 9.1 mm deep.

A datasheet is only available for this product at this time.