NKK SwitchesM2018S2A2G40Switch Toggle

Switch Toggle (ON) OFF (ON) SPDT Small Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

Use this M2018S2A2G40 toggle switch from NKK Switches as a way to toggle the power on one of your components. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2018S2A2G40 toggle switch has a PC pin termination style. This product is 8 mm long, 13 mm tall and 34.9 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

11 parts: Ships in 10 days

This item has been discontinued

    Total$40.38Price for 11

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1815+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 11 parts
      • Price: $3.671