NKK SwitchesM2018TXW13-GASwitch Rocker
Switch Rocker (ON) OFF (ON) SPDT PC Pins Small Paddle 6A 250VAC 30VDC 50000Cycles
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2018TXW13-GA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Small Paddle | |
(ON) OFF (ON) | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Black | |
11.8 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
6.35 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Straight | |
-30 | |
85 | |
16.3 | |
8 | |
15.3 | |
16.3 | |
11.43 | |
31.66 | |
11.43 | |
16.36 |
Do you need a safe way to turn off and on your device? Use this M2018TXW13-GA rocker switch from NKK Switches for a sleek look. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The M2018TXW13-GA rocker switch panel has a PC pin termination style. This product is 16.3 mm long, 31.66 mm tall and 11.43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.