NKK SwitchesM2021SS1W01Switch Toggle

Switch Toggle ON None OFF DPST Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

This compact M2021SS1W01 toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 6 A @ 125VAC. It has a DPST configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2021SS1W01 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 33.3 mm tall and 12.7 mm deep.

33 parts: Ships today

This item has been discontinued

    Total$4.30Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 33 parts
      • Price: $4.298