NKK SwitchesM2022L1L3W01Switch Toggle
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2022L1L3W01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With this M2022L1L3W01 toggle switch from NKK Switches you can toggle on or off various components of your application. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2022L1L3W01 toggle switch has a solder lug termination style. This product is 13 mm long and 12.7 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.