NKK SwitchesM2022Q4S1W01Switch Toggle
Switch Toggle ON None ON DPDT Small Cone Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Small Cone Lever | |
DPDT | |
ON None ON | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
100000 | |
Chrome | |
21.3 | |
2 | |
4.8 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
4.5 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
1/4-40 | |
13 | |
8.9 | |
12.7 | |
9.4 | |
13 | |
12.7 | |
44.1 |
The M2022Q4S1W01 toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 6 A @ 125VAC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2022Q4S1W01 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 44.1 mm tall and 12.7 mm deep.