NKK SwitchesM2022SA1W40Switch Toggle
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket and Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2022SA1W40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This M2022SA1W40 toggle switch from NKK Switches is the best at minimizing lag between switches in your design. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2022SA1W40 toggle switch has a PC pin termination style. This product is 12.7 mm long, 13 mm tall and 40.32 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.