NKK SwitchesM2022SS1A06Switch Toggle
Switch Toggle ON None ON DPDT Small Bat Lever Wire Wrap 6A 250VAC 30VDC 0.4VA Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2022SS1A06 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The M2022SS1A06 toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 6 A @ 125VAC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2022SS1A06 toggle switch has a wire wrap termination style. This product is 13 mm long, 47.85 mm tall and 12.7 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.