NKK SwitchesM2022SS1G30Switch Toggle
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket and Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2022SS1G30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Control the status of your project with this M2022SS1G30 toggle switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2022SS1G30 toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 13 mm long, 12.7 mm tall and 36.77 mm deep.