NKK SwitchesM2022SS1W02Switch Toggle
Switch Toggle ON None ON DPDT Small Bat Lever Quick Conn 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2022SS1W02 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Small Bat Lever | |
DPDT | |
ON None ON | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
100000 | |
Bright Chrome | |
10.5 | |
2 | |
4.8 | |
Panel Mount with Threads | |
Quick Connect | |
6 | |
6.35 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
1/4-40 | |
13 | |
8.9 | |
12.7 | |
9.4 | |
13 | |
12.7 | |
35.15 |
This M2022SS1W02 toggle switch from NKK Switches is the best at minimizing lag between switches in your design. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2022SS1W02 toggle switch has a quick connect termination style. This product is 13 mm long, 35.15 mm tall and 12.7 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.