NKK SwitchesM2022SS1W06Switch Toggle

Switch Toggle ON None ON DPDT Small Bat Lever Wire Wrap 6A 250VAC 30VDC Panel Mount with Threads

Use this M2022SS1W06 toggle switch from NKK Switches as a way to toggle the power on one of your components. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2022SS1W06 toggle switch has a wire wrap termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 47.85 mm tall and 12.7 mm deep.

38 parts: Ships in 10 days

This item has been discontinued

    Total$65.34Price for 13

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1514+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 38 parts
      • Price: $5.026