NKK SwitchesM2022TXG15/108-KASwitch Rocker
Switch Rocker ON None ON DPDT PC Pins 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DPDT | |
ON None ON | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
50000 | |
Black | |
2 | |
4.8 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
10.8 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Straight | |
-30 | |
85 | |
16.3 | |
12.7 | |
19.5 | |
16.3 | |
12.7 |