NKK SwitchesM2022TXG30-DCSwitch Rocker
Switch Rocker ON None ON DPDT PC Pins Small Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2022TXG30-DC | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Small Rocker | |
ON None ON | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
50000 | |
Red | |
16.87 | |
2 | |
3.81 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
4.3 | |
4.7 | |
Terminals | |
Epoxy | |
Red | |
Right Angle | |
-30 | |
85 | |
13 | |
16.7 | |
12.7 | |
16.87 | |
29.95 | |
12.7 | |
8.8 | |
9.27 |
Implementing this M2022TXG30-DC rocker switch from NKK Switches will give the user complete control. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2022TXG30-DC rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 16.87 mm long, 12.7 mm tall and 29.95 mm deep.