NKK SwitchesM2024SD3W01Switch Toggle
Switch Toggle ON ON ON SP3T Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2024SD3W01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This compact M2024SD3W01 toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 6 A @ 125VAC. It has a SP3T configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2024SD3W01 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 33.3 mm tall and 12.7 mm deep.