NKK SwitchesM2025B2B3W01Switch Toggle

Switch Toggle ON None (ON) DPDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Use this M2025B2B3W01 toggle switch from NKK Switches as a way to toggle the power on one of your components. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2025B2B3W01 toggle switch has a solder lug termination style. This product is 18 mm long, 43.4 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

A datasheet is only available for this product at this time.