NKK SwitchesM2025SD3W01Switch Toggle
Switch Toggle ON None (ON) DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Small Bat Lever | |
DPDT | |
ON None (ON) | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Bright Chrome | |
10.5 | |
2 | |
4.8 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
4.5 | |
4.7 | |
O-Ring/Epoxy | |
Panel/Terminals | |
O-Ring/Epoxy | |
IP67 | |
Straight | |
-30 | |
85 | |
Miniature | |
1/4-40 | |
13 | |
8.9 | |
12.7 | |
9.4 | |
13 | |
12.7 | |
33.3 |