NKK SwitchesM2025TJW01-GA-1ASwitch Rocker

Switch Rocker ON None (ON) DPDT Solder Lug Paddle 6A 250VAC 30VDC 50000Cycles

Do you need a safe way to turn off and on your device? Use this M2025TJW01-GA-1A rocker switch from NKK Switches for a sleek look. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The M2025TJW01-GA-1A rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 21.5 mm long, 34.56 mm tall and 15.6 mm deep.

40 parts: Ships in 10 days

This item has been discontinued

    Total$158.38Price for 22

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1520+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 40 parts
      • Price: $7.199