NKK SwitchesM2027ES1W01Switch Toggle

Switch Toggle ON ON (ON) SP3T Small Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

This compact M2027ES1W01 toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 6 A @ 125VAC. It has a SP3T configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2027ES1W01 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 34.2 mm tall and 12.7 mm deep.

30 parts: Ships today

This item has been discontinued

    Total$1.23Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1706+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 30 parts
      • Price: $1.233