NKK SwitchesM2028BB1W03Switch Toggle
Switch Toggle (ON) OFF (ON) DPDT Large Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The M2028BB1W03 toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 6 A @ 125VAC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2028BB1W03 toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 13 mm long, 34.45 mm tall and 12.7 mm deep.