NKK SwitchesM2028ES1W01Switch Toggle
Switch Toggle (ON) OFF (ON) DPDT Small Flat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Small Flat Lever | |
DPDT | |
(ON) OFF (ON) | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
11.4 | |
2 | |
4.8 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
4.5 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
1/4-40 | |
13 | |
8.9 | |
12.7 | |
9.4 | |
13 | |
12.7 | |
34.2 |
This compact M2028ES1W01 toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2028ES1W01 toggle switch has a solder lug termination style. This product is 13 mm long, 34.2 mm tall and 12.7 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.