NKK SwitchesM2028SD3W01Switch Toggle
Switch Toggle (ON) OFF (ON) DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2028SD3W01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This M2028SD3W01 toggle switch from NKK Switches is the best at minimizing lag between switches in your design. It has a DPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2028SD3W01 toggle switch has a solder lug termination style. This product is 13 mm long, 33.3 mm tall and 12.7 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.