EAR99 | |
Obsolete | |
M2028WBW01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Sealed | |
Round Bat Lever | |
DPDT | |
(ON) OFF (ON) | |
Threaded | |
6@125VAC | |
1000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
20 | |
2 | |
4.8 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
4.5 | |
4.7 | |
Waterproof Boot(Silicone Rubber)/O-Ring(Nitrile Butadiene Rubber) | |
Actuator/Panel | |
Waterproof Boot(Silicone Rubber)/O-Ring(Nitrile Butadiene Rubber) | |
IP67 | |
Straight | |
-30 | |
85 | |
M12 x 1 | |
13 | |
7.5 | |
12.7 | |
11.4 | |
18 | |
18 | |
43.4 |