NKK SwitchesM2032ES1G01Switch Toggle
Switch Toggle ON None ON 3PDT Small Flat Lever Solder Lug 0.4A 28VAC 28VDC 0.4VA Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this M2032ES1G01 toggle switch from NKK Switches as a way to toggle the power on one of your components. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a 3PDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The M2032ES1G01 toggle switch has a solder lug termination style. This product is 13 mm long, 36.3 mm tall and 17.5 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.