NKK SwitchesM2038SD3A01Switch Toggle
Switch Toggle (ON) OFF (ON) 3PDT Small Bat Lever Solder Lug 6A 250VAC 30VDC 0.4VA Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The M2038SD3A01 toggle switch from NKK Switches is a simple way to power on and off various components of your application. This device has a maximum current rating of 6 A @ 125VAC. It has a 3PDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2038SD3A01 toggle switch has a solder lug termination style. This product is 13 mm long, 35.4 mm tall and 17.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.